Wurth Elektronik, WE-XHMI SMT, 5030 Shielded Surface Mount Inductor with a Polystyrene Core, 330 nH Shielded ±20 % 21.2

Get a bulk buy discount

Add 100 more to save 4%

View bulk pricing options

Subtotal (1 tape of 10 units)*

€15.84

(exc. VAT)

€19.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90€1.584€15.84-
100 - 240€1.505€15.054%
250 +€1.394€13.9411%

*price indicative

RS Stock No.:
219-810
Mfr. Part No.:
744393340033
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

330nH

Maximum DC Current

21.2A

Sub Type

SMT Power Inductor

Package/Case

5030

Length

5.3mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Shielded

Maximum DC Resistance

3.88mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Series

WE-XHMI SMT

Maximum Operating Temperature

125°C

Core Material

Polystyrene

Standards/Approvals

Halogen-Free (JEDEC JS709B, IEC 61249-2-21), RoHS (2011/65/EU&2015/863), REACH (EC 1907/2006)

Diameter

3mm

Depth

3mm

Height

3mm

Maximum Self Resonant Frequency

105MHz

Inductor Construction

Shielded

Moulded

No

COO (Country of Origin):
CN
The Wurth Elektronik component features a flat wire coil designed for low copper losses. Its composite core material allows for high saturation currents while maintaining a compact design. It is magnetically shielded, with high current capability to handle transient current spikes, and produces low leakage flux noise. The component operates within a temperature range of -40°C to +125°C.

Mainboards or graphic cards

Battery powered devices

Wireless communication devices

Filter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy