Wurth Elektronik, WE-XHMI SMT, 5030 Shielded Surface Mount Inductor with a Polystyrene Core, 680 nH Shielded ±20 % 17.7
- RS Stock No.:
- 219-812
- Mfr. Part No.:
- 744393340068
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tape of 10 units)*
€14.04
(exc. VAT)
€17.27
(inc. VAT)
- 1,000 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €1.404 | €14.04 |
| 100 - 240 | €1.333 | €13.33 |
| 250 + | €1.236 | €12.36 |
*price indicative
- RS Stock No.:
- 219-812
- Mfr. Part No.:
- 744393340068
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 680nH | |
| Product Type | Surface Mount Inductor | |
| Sub Type | SMT Power Inductor | |
| Maximum DC Current | 17.7A | |
| Package/Case | 5030 | |
| Length | 5.3mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Shielded | |
| Maximum DC Resistance | 4.88mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-XHMI SMT | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Height | 3mm | |
| Depth | 3mm | |
| Core Material | Polystyrene | |
| Standards/Approvals | RoHS (2011/65/EU&2015/863), REACH (EC 1907/2006), Halogen-Free (JEDEC JS709B, IEC 61249-2-21) | |
| Diameter | 3mm | |
| Maximum Self Resonant Frequency | 62MHz | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 680nH | ||
Product Type Surface Mount Inductor | ||
Sub Type SMT Power Inductor | ||
Maximum DC Current 17.7A | ||
Package/Case 5030 | ||
Length 5.3mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Shielded | ||
Maximum DC Resistance 4.88mΩ | ||
Minimum Operating Temperature -40°C | ||
Series WE-XHMI SMT | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Height 3mm | ||
Depth 3mm | ||
Core Material Polystyrene | ||
Standards/Approvals RoHS (2011/65/EU&2015/863), REACH (EC 1907/2006), Halogen-Free (JEDEC JS709B, IEC 61249-2-21) | ||
Diameter 3mm | ||
Maximum Self Resonant Frequency 62MHz | ||
Inductor Construction Shielded | ||
Moulded No | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Polystyrene Core, 560 nH Shielded ±20 % 24.4
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Polystyrene Core, 330 nH Shielded ±20 % 21.2
- Wurth Elektronik 5020 Shielded Surface Mount Inductor with a Polystyrene Core, 680 nH Shielded ±20 % 13.3
- Wurth Elektronik 4020 Shielded Surface Mount Inductor with a Polystyrene Core, 680 nH Shielded ±20 % 12.6
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Polystyrene Core, 2.2 μH Shielded ±20 % 10.3
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Polystyrene Core, 1.2 μH Shielded ±20 % 13.3
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Polystyrene Core, 1.5 μH Shielded ±20 % 12 A
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Polystyrene Core, 3.3 μH Shielded ±20 % 8.2 A
