Wurth Elektronik, WE-PMI, 0603 Shielded Surface Mount Inductor with a Polystyrene Core, 1 μH Multilayer ±20 % 900 mA Idc
- RS Stock No.:
- 296-190
- Distrelec Article No.:
- 304-37-753
- Mfr. Part No.:
- 74479763210A
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tape of 10 units)*
€6.49
(exc. VAT)
€7.98
(inc. VAT)
- 3,380 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €0.649 | €6.49 |
| 100 - 240 | €0.617 | €6.17 |
| 250 - 490 | €0.571 | €5.71 |
| 500 - 990 | €0.526 | €5.26 |
| 1000 + | €0.506 | €5.06 |
*price indicative
- RS Stock No.:
- 296-190
- Distrelec Article No.:
- 304-37-753
- Mfr. Part No.:
- 74479763210A
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 900mA | |
| Sub Type | Power Multilayer Inductor | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Length | 1.6mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Maximum DC Resistance | 250mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-PMI | |
| Maximum Operating Temperature | 125°C | |
| Depth | 1mm | |
| Standards/Approvals | Halogen Free IEC 61249-2-21, REACH EC1907, Halogen Free JEDEC JS709B, 2006, 863, RoHS 2011, EU&2015 | |
| Core Material | Polystyrene | |
| Diameter | 1mm | |
| Height | 1mm | |
| Maximum Self Resonant Frequency | 120MHz | |
| Moulded | No | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 12 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 900mA | ||
Sub Type Power Multilayer Inductor | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Length 1.6mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Maximum DC Resistance 250mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Series WE-PMI | ||
Maximum Operating Temperature 125°C | ||
Depth 1mm | ||
Standards/Approvals Halogen Free IEC 61249-2-21, REACH EC1907, Halogen Free JEDEC JS709B, 2006, 863, RoHS 2011, EU&2015 | ||
Core Material Polystyrene | ||
Diameter 1mm | ||
Height 1mm | ||
Maximum Self Resonant Frequency 120MHz | ||
Moulded No | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 12 | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 0805 Shielded Surface Mount Inductor with a Polystyrene Core, 10 μH Multilayer ±20 % 900 mA
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Polystyrene Core, 47 μH Coupled 20 % 900 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 4.7 μH Surface Mount ±20% 900 mA Idc
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor 470 nH Multilayer ±20 % 800 mA Idc Q:10
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor 2.2 μH Multilayer ±20 % 800 mA Idc Q:15
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor 1.5 μH Multilayer ±20 % 850 mA Idc Q:12
- Wurth Elektronik, WE-PMI Surface Mount Inductor 6.8 μH 900 mA Idc Q:17
- Wurth Elektronik 5030 Shielded Power Inductor with a Polystyrene Core, 22 μH Shielded 20 % 900 mA Idc
