Wurth Elektronik, 7447, SMD Shielded Inductor with a Polystyrene Core, 4.7 μH Surface Mount ±20% 900 mA Idc
- RS Stock No.:
- 758-318
- Mfr. Part No.:
- 74479889247
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€9.85
(exc. VAT)
€12.12
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €0.985 | €9.85 |
| 100 - 490 | €0.868 | €8.68 |
| 500 - 990 | €0.779 | €7.79 |
| 1000 + | €0.572 | €5.72 |
*price indicative
- RS Stock No.:
- 758-318
- Mfr. Part No.:
- 74479889247
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 900mA | |
| Sub Type | High Current Inductor | |
| Package/Case | SMD | |
| Length | 2.5mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 400mΩ | |
| Inductance Tolerance | ±20% | |
| Maximum Operating Temperature | 125°C | |
| Series | 7447 | |
| Standards/Approvals | Rohs | |
| Core Material | Polystyrene | |
| Height | 1.2mm | |
| Termination Style | SMT | |
| Depth | 2mm | |
| Maximum Self Resonant Frequency | 35MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 900mA | ||
Sub Type High Current Inductor | ||
Package/Case SMD | ||
Length 2.5mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 400mΩ | ||
Inductance Tolerance ±20% | ||
Maximum Operating Temperature 125°C | ||
Series 7447 | ||
Standards/Approvals Rohs | ||
Core Material Polystyrene | ||
Height 1.2mm | ||
Termination Style SMT | ||
Depth 2mm | ||
Maximum Self Resonant Frequency 35MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Inductor is a highly efficient component designed for use in general electronic applications, ensuring reliable performance and optimum functionality in various circuits.
Inductance Value of 4.7 μH, with a tolerance of ±20%
Rated current of 650 mA, maintaining ΔT of 20 K
Saturation current of 900 mA with minimal inductance variation
DC resistance of 400 mΩ at 20 °C, ensuring low energy loss
Related links
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 3.3 μH Surface Mount ±20% 1300 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 6.8 μH Surface Mount ±20% 800 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 3.3 μH Surface Mount ±30% 0.65 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 27 μH Surface Mount ±30% 0.78 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 1 μH Surface Mount ±20% 7.3 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 2.2 μH Surface Mount ±20% 5.8 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 4.7 μH Surface Mount ±20% 3.85 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 0.47 μH Surface Mount ±20% 9.9 A Idc
