Wurth Elektronik, WE-HCI, 7050 Shielded Surface Mount Inductor with a Polystyrene Core, 470 nH Flat Wire Winding ±20 %
- RS Stock No.:
- 296-192
- Distrelec Article No.:
- 304-30-036
- Mfr. Part No.:
- 744314047
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€7.69
(exc. VAT)
€9.46
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | €3.845 | €7.69 |
| 20 - 198 | €3.46 | €6.92 |
| 200 - 998 | €3.19 | €6.38 |
| 1000 - 1998 | €2.965 | €5.93 |
| 2000 + | €2.65 | €5.30 |
*price indicative
- RS Stock No.:
- 296-192
- Distrelec Article No.:
- 304-30-036
- Mfr. Part No.:
- 744314047
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 470nH | |
| Maximum DC Current | 18A | |
| Package/Case | 7050 | |
| Packaging | Tape & Reel | |
| Length | 7mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 1.35mΩ | |
| Series | WE-HCI | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 100°C | |
| Depth | 4.8mm | |
| Height | 4.8mm | |
| Core Material | Polystyrene | |
| Standards/Approvals | RoHS 2011, REACH or declared EC1907, EU&2015, 863, 2006 | |
| Maximum Self Resonant Frequency | 235MHz | |
| Inductor Construction | Flat Wire Winding | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 470nH | ||
Maximum DC Current 18A | ||
Package/Case 7050 | ||
Packaging Tape & Reel | ||
Length 7mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 1.35mΩ | ||
Series WE-HCI | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 100°C | ||
Depth 4.8mm | ||
Height 4.8mm | ||
Core Material Polystyrene | ||
Standards/Approvals RoHS 2011, REACH or declared EC1907, EU&2015, 863, 2006 | ||
Maximum Self Resonant Frequency 235MHz | ||
Inductor Construction Flat Wire Winding | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT Flat Wire AECQ 200 qualified magnetically shielded flat wire coil for low losses at high frequency features low stray field. It has an operating temperature range of –40°C to +125°C / +150°C / +155°C and is recommended for reflow soldering.
Graphic cards
Laptops
Industrial computers
Motherboards
Related links
- Wurth Elektronik 1365 Shielded Wirewound Surface Mount Inductor with a WE-Perm Core, 470 nH Flat Wire Winding
- Wurth Elektronik 7050 Shielded Surface Mount Inductor with a Polystyrene Core, 2 μH Flat Wire Winding ±20 %
- Wurth Elektronik 7050 Shielded Surface Mount Inductor with a Polystyrene Core, 1.5 μH Flat Wire Winding ±20 %
- Wurth Elektronik 7050 Shielded Surface Mount Inductor with a Polystyrene Core, 1.1 μH Flat Wire Winding ±20 %
- Wurth Elektronik 1050 Shielded Surface Mount Inductor with a Polystyrene Core, 400 nH Flat Wire Winding ±20 %
- Wurth Elektronik 6030 Power Inductor with a Iron Core, 470 nH Flat Wire Winding 40.7 A Idc
- Wurth Elektronik 6060 Power Inductor with a Iron Core, 470 nH Flat Wire Winding 45 A Idc
- Wurth Elektronik 1050 Shielded Surface Mount Inductor 720 nH Flat Wire Winding ±20 % 22 A Idc
