Wurth Elektronik, WE-HCI, 7050 Shielded Surface Mount Inductor with a Polystyrene Core, 1.5 μH Flat Wire Winding ±20 %

Get a bulk buy discount

Add 20 more to save €7.70

View bulk pricing options

Subtotal (1 tape of 2 units)*

€7.69

(exc. VAT)

€9.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2 - 18€3.845€7.69-
20 - 198€3.46€6.92€7.70
200 - 998€3.19€6.38€131.00
1000 - 1998€2.965€5.93€880.00
2000 +€2.65€5.30€2,390.00

*price indicative

RS Stock No.:
296-306
Mfr. Part No.:
744314150
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

1.5μH

Maximum DC Current

13A

Package/Case

7050

Packaging

Tape & Reel

Length

7mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

4.3mΩ

Maximum Operating Temperature

150°C

Inductance Tolerance

±20 %

Series

WE-HCI

Standards/Approvals

2006, 863, EU&2015, REACH or declared EC1907, RoHS 2011

Depth

4.8mm

Height

4.8mm

Core Material

Polystyrene

Maximum Self Resonant Frequency

110MHz

Inductor Construction

Flat Wire Winding

COO (Country of Origin):
CN
The Wurth Elektronik SMT Flat Wire AECQ 200 qualified magnetically shielded coil for low losses at high frequency features low stray field. It has an operating temperature range from –40°C to +125°C, +150°C, and +155°C, and is recommended for reflow soldering.

Graphic cards

Laptops

Industrial computers

Motherboards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy