Wurth Elektronik, WE-MAIA, 4020 Shielded Surface Mount Inductor with a Polystyrene Core, 2.2 μH Shielded ±20 % 6.2 A Idc

Get a bulk buy discount

Add 50 more to save 5%

View bulk pricing options

Subtotal (1 tape of 5 units)*

€8.28

(exc. VAT)

€10.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45€1.656€8.28-
50 - 95€1.572€7.865%
100 - 495€1.46€7.3011%
500 - 995€1.342€6.7118%
1000 +€1.294€6.4721%

*price indicative

RS Stock No.:
296-206
Mfr. Part No.:
78438356022
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

2.2μH

Product Type

Surface Mount Inductor

Maximum DC Current

6.2A

Sub Type

SMT Power Inductor

Package/Case

4020

Packaging

Tape & Reel

Length

4.1mm

Automotive Standard

AEC-Q200

Shielding

Shielded

Maximum DC Resistance

35mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Series

WE-MAIA

Maximum Operating Temperature

125°C

Core Material

Polystyrene

Standards/Approvals

Halogen-Free (JEDEC JS709B, IEC 61249-2-21), REACH (EC 1907/2006), RoHS (2011/65/EU&2015/863)

Height

2.1mm

Diameter

2.1mm

Depth

2.1mm

Maximum Self Resonant Frequency

34MHz

Inductor Construction

Shielded

Moulded

Yes

COO (Country of Origin):
KR
The Wurth Elektronik SMT Power Inductor magnetic iron alloy allows high rated currents in a compact design. It is magnetically shielded with no acoustic noise or leakage flux noise. The operating temperature range is –40°C to +125°C, and it meets AEC-Q 200 standards.

Powertrain converters

Body electronics & lighting

Infotainment systems

POL-converter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy