Wurth Elektronik, WE-LHMI, 4020 Shielded Surface Mount Inductor with a Polystyrene Core, 15 μH ±20 % 1.2 A Idc
- RS Stock No.:
- 296-228
- Mfr. Part No.:
- 74437324150
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€11.35
(exc. VAT)
€13.95
(inc. VAT)
In Stock
- 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €2.27 | €11.35 |
| 50 - 95 | €2.158 | €10.79 |
| 100 - 495 | €2.00 | €10.00 |
| 500 - 995 | €1.838 | €9.19 |
| 1000 + | €1.774 | €8.87 |
*price indicative
- RS Stock No.:
- 296-228
- Mfr. Part No.:
- 74437324150
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 15μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 1.2A | |
| Package/Case | 4020 | |
| Length | 4.45mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 374mΩ | |
| Inductance Tolerance | ±20 % | |
| Series | WE-LHMI | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS 2011, 2006, 863, EU&2015, REACH or declared EC1907 | |
| Core Material | Polystyrene | |
| Depth | 1.8mm | |
| Height | 1.8mm | |
| Maximum Self Resonant Frequency | 17MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 15μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 1.2A | ||
Package/Case 4020 | ||
Length 4.45mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 374mΩ | ||
Inductance Tolerance ±20 % | ||
Series WE-LHMI | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS 2011, 2006, 863, EU&2015, REACH or declared EC1907 | ||
Core Material Polystyrene | ||
Depth 1.8mm | ||
Height 1.8mm | ||
Maximum Self Resonant Frequency 17MHz | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT Power Inductor compact design is magnetically shielded and offers high current capability. It handles high transient current spikes with no acoustic noise and no leakage field. The operating temperature range is –40°C to +125°C.
High temperature series with operating temperature from –55°C to +150°C
Designed to avoid thermal aging degradation
Related links
- Wurth Elektronik 4020 Shielded Wirewound Surface Mount Inductor with a Polystyrene Core, 1 μH ±20 % 6.2 A Idc
- Wurth Elektronik 4020 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 2.2 μH ±20
- Wurth Elektronik 4020 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 4.7 μH ±20
- Wurth Elektronik 4020 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 22 μH ±20
- Wurth Elektronik 4020 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 10 μH ±20
- Wurth Elektronik 4020 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 3.3 μH ±20
- Wurth Elektronik 4020 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 5.6 μH ±20
- Wurth Elektronik 4020 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 6.8 μH ±20
