MPS, MPL Unshielded Surface Mount Inductor 1.5 μH ±20 % 3.4 A Idc
- RS Stock No.:
- 337-376
- Mfr. Part No.:
- MPL-AT2512-1R5
- Manufacturer:
- MPS
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€5.32
(exc. VAT)
€6.54
(inc. VAT)
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €0.532 | €5.32 |
| 100 - 240 | €0.505 | €5.05 |
| 250 - 490 | €0.467 | €4.67 |
| 500 - 990 | €0.431 | €4.31 |
| 1000 + | €0.414 | €4.14 |
*price indicative
- RS Stock No.:
- 337-376
- Mfr. Part No.:
- MPL-AT2512-1R5
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Inductance | 1.5μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 3.4A | |
| Length | 2.5mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Series | MPL | |
| Inductance Tolerance | ±20 % | |
| Depth | 2mm | |
| Standards/Approvals | No | |
| Inductor Construction | Unshielded | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Inductance 1.5μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 3.4A | ||
Length 2.5mm | ||
Automotive Standard No | ||
Shielding No | ||
Series MPL | ||
Inductance Tolerance ±20 % | ||
Depth 2mm | ||
Standards/Approvals No | ||
Inductor Construction Unshielded | ||
The MPS International Ltd Low Profile Moulded Inductor offers very low profile inductors for designs with height restrictions. They feature low DCR/ACR and high current capabilities.
Low DCR
Low AC losses
Low audible noise
Moulded construction
Soft saturation
Stable over high temperatures
Related links
- MPS, MPL Unshielded Surface Mount Inductor 1.5 μH ±20 % 3.4 A Idc
- MPS, MPL Unshielded Surface Mount Inductor 2.2 μH ±20 % 2.8 A Idc
- MPS, MPL Unshielded Surface Mount Inductor 1 μH ±20 % 4.1 A Idc
- MPS, MPL Unshielded Surface Mount Inductor 4.7 μH ±20 % 1.8 A Idc
- MPS, MPL Unshielded Surface Mount Inductor 470 nH ±20 % 5.8 A Idc
- MPS, MPL Unshielded Surface Mount Inductor 680 nH ±20 % 4.8 A Idc
- MPS, MPL Unshielded Surface Mount Inductor 4.7 μH ±20 % 7.5 A Idc
- MPS, MPL Unshielded Surface Mount Inductor 15 μH ±20 % 5.8 A Idc
