MPS, MPL Unshielded Surface Mount Inductor 4.7 μH ±20 % 1.8 A Idc

Subtotal (1 reel of 2000 units)*

€596.00

(exc. VAT)

€734.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.298€596.00

*price indicative

RS Stock No.:
337-381
Mfr. Part No.:
MPL-AT2512-4R7
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Surface Mount Inductor

Inductance

4.7μH

Maximum DC Current

1.8A

Length

2.5mm

Automotive Standard

No

Shielding

No

Inductance Tolerance

±20 %

Series

MPL

Depth

2mm

Standards/Approvals

No

Inductor Construction

Unshielded

The MPS International Ltd Low Profile Moulded Inductor offers very low profile inductors for designs with height restrictions. They feature a low DC resistance (DCR), AC resistance (ACR), and high current capabilities.

Low audible noise

Moulded construction

Soft saturation

Stable over high temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy