MPS, MPL Unshielded Surface Mount Inductor 470 nH ±20 % 6.3 A Idc
- RS Stock No.:
- 337-389
- Mfr. Part No.:
- MPL-AY3020-R47
- Manufacturer:
- MPS
Subtotal (1 reel of 3000 units)*
€1,308.00
(exc. VAT)
€1,608.00
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.436 | €1,308.00 |
*price indicative
- RS Stock No.:
- 337-389
- Mfr. Part No.:
- MPL-AY3020-R47
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Surface Mount Inductor | |
| Inductance | 470nH | |
| Maximum DC Current | 6.3A | |
| Length | 3.5mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Series | MPL | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | No | |
| Depth | 3.2mm | |
| Inductor Construction | Unshielded | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Surface Mount Inductor | ||
Inductance 470nH | ||
Maximum DC Current 6.3A | ||
Length 3.5mm | ||
Automotive Standard No | ||
Shielding No | ||
Series MPL | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals No | ||
Depth 3.2mm | ||
Inductor Construction Unshielded | ||
The MPS International Ltd Moulded Inductor with 0.47μH offers low DCR/ACR inductors with high current capabilities. This inductor features a stable over high temperatures.
Moulded construction
Low audible noise
Soft saturation
Related links
- MPS, MPL Unshielded Surface Mount Inductor 470 nH ±20 % 6.3 A Idc
- MPS, MPL Unshielded Surface Mount Inductor 470 nH ±20 % 5.8 A Idc
- MPS, MPL Unshielded Surface Mount Inductor 680 nH ±20 % 4.8 A Idc
- MPS, MPL Unshielded Surface Mount Inductor 560 nH ±20 % 13.2 A Idc
- MPS, MPL Surface Mount Inductor 470 nH Unshielded 9.2 A Idc
- MPS, MPL Unshielded Surface Mount Inductor 15 μH ±20 % 5.8 A Idc
- MPS, MPL Unshielded Surface Mount Inductor 4.7 μH ±20 % 7.5 A Idc
- MPS, MPL Unshielded Surface Mount Inductor 1.5 μH ±20 % 3.4 A Idc
