MPS, MPL Shielded Surface Mount Inductor with a Resin Core, 3.3 μH Semi Shielded ±20 % 2.1 A Idc
- RS Stock No.:
- 337-398
- Mfr. Part No.:
- MPL-SE2512-3R3
- Manufacturer:
- MPS
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
€6.26
(exc. VAT)
€7.70
(inc. VAT)
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 180 | €0.313 | €6.26 |
| 200 - 480 | €0.297 | €5.94 |
| 500 - 980 | €0.276 | €5.52 |
| 1000 + | €0.253 | €5.06 |
*price indicative
- RS Stock No.:
- 337-398
- Mfr. Part No.:
- MPL-SE2512-3R3
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Inductance | 3.3μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 2.1A | |
| Length | 2.5mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Series | MPL | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | No | |
| Depth | 2mm | |
| Core Material | Resin | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Inductance 3.3μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 2.1A | ||
Length 2.5mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Series MPL | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals No | ||
Depth 2mm | ||
Core Material Resin | ||
Inductor Construction Semi Shielded | ||
The MPS International Ltd Semi shielded power inductors are shielded by an external magnetic epoxy resin for improved magnetic characteristics. Their optimized design offers a lower DCR and higher current capabilities.
Low stray field
RoHS and REACH compliant
Halogen free
Related links
- MPS 3.3 μH Semi Shielded ±20 % 2.1 A Idc
- MPS 22 μH Semi Shielded ±20 % 700 mA Idc
- MPS 1.5 μH Semi Shielded ±20 % 2.9 A Idc
- MPS 680 nH Semi Shielded ±20 % 3.9 A Idc
- MPS 10 μH Semi Shielded ±20 % 2 A Idc
- MPS 15 μH Semi Shielded ±20 % 1.4 A Idc
- MPS 22 μH Semi Shielded ±20 % 1.3 A Idc
- MPS 3.3 μH Semi Shielded 5.6 A Idc
