MPS, MPL Shielded Surface Mount Inductor with a Resin Core, 680 nH Semi Shielded ±20 % 3.9 A Idc

Subtotal (1 reel of 2000 units)*

€370.00

(exc. VAT)

€456.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.185€370.00

*price indicative

RS Stock No.:
337-401
Mfr. Part No.:
MPL-SE2512-R68
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Inductance

680nH

Product Type

Surface Mount Inductor

Maximum DC Current

3.9A

Length

2.5mm

Automotive Standard

No

Shielding

Shielded

Inductance Tolerance

±20 %

Series

MPL

Standards/Approvals

No

Depth

2mm

Core Material

Resin

Inductor Construction

Semi Shielded

The MPS International Ltd Semi shielded power inductors are shielded by an external magnetic epoxy resin for improved magnetic characteristics. Their optimized design offers a lower DCR and higher current capabilities.

Low profile

Low stray field

RoHS and REACH compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy