MPS, MPL Surface Mount Inductor with a Resin Core, 22 μH Semi Shielded 2.35 A Idc
- RS Stock No.:
- 337-799
- Mfr. Part No.:
- MPL-SE6040-220
- Manufacturer:
- MPS
Subtotal (1 reel of 1000 units)*
€308.00
(exc. VAT)
€379.00
(inc. VAT)
Temporarily out of stock
- Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.308 | €308.00 |
*price indicative
- RS Stock No.:
- 337-799
- Mfr. Part No.:
- MPL-SE6040-220
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Inductance | 22μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 2.35A | |
| Length | 6mm | |
| Series | MPL | |
| Core Material | Resin | |
| Depth | 6mm | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Inductance 22μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 2.35A | ||
Length 6mm | ||
Series MPL | ||
Core Material Resin | ||
Depth 6mm | ||
Inductor Construction Semi Shielded | ||
The MPS International Ltd Semi shielded power inductors are shielded by an external magnetic epoxy resin for improved magnetic characteristics. Their optimized design offers a lower DCR and higher current capabilities.
Low stray field
RoHS and REACH compliant
Halogen free
Related links
- MPS 22 μH Semi Shielded 2.35 A Idc
- MPS 22 μH Semi Shielded 2.1 A Idc
- MPS 15 μH Semi Shielded 2.8 A Idc
- MPS 6.8 μH Semi Shielded 4.4 A Idc
- MPS 3.3 μH Semi Shielded 5.6 A Idc
- MPS 10 μH Semi Shielded 3.8 A Idc
- MPS 22 μH Semi Shielded ±20 % 700 mA Idc
- MPS, MPL Surface Mount Inductor 820 nH Unshielded 8.4 A Idc
