MPS, MPL Surface Mount Inductor with a Resin Core, 6.8 μH Semi Shielded 4.4 A Idc
- RS Stock No.:
- 337-806
- Mfr. Part No.:
- MPL-SE6040-6R8
- Manufacturer:
- MPS
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
€7.44
(exc. VAT)
€9.16
(inc. VAT)
Temporarily out of stock
- 1,000 unit(s) shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 180 | €0.372 | €7.44 |
| 200 - 480 | €0.352 | €7.04 |
| 500 + | €0.327 | €6.54 |
*price indicative
- RS Stock No.:
- 337-806
- Mfr. Part No.:
- MPL-SE6040-6R8
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Inductance | 6.8μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 4.4A | |
| Length | 6mm | |
| Series | MPL | |
| Depth | 6mm | |
| Core Material | Resin | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Inductance 6.8μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 4.4A | ||
Length 6mm | ||
Series MPL | ||
Depth 6mm | ||
Core Material Resin | ||
Inductor Construction Semi Shielded | ||
The MPS International Ltd Semi shielded power inductors are shielded by an external magnetic epoxy resin for improved magnetic characteristics. Their optimized design offers a lower DCR and higher current capabilities.
Low stray field
RoHS and REACH compliant
Halogen free
Related links
- MPS 6.8 μH Semi Shielded 4.4 A Idc
- MPS, MPL Surface Mount Inductor 3.3 μH Unshielded 4.4 A Idc
- MPS 15 μH Semi Shielded 2.8 A Idc
- MPS 22 μH Semi Shielded 2.35 A Idc
- MPS 3.3 μH Semi Shielded 5.6 A Idc
- MPS 10 μH Semi Shielded 3.8 A Idc
- MPS, MPL Surface Mount Inductor 820 nH Unshielded 8.4 A Idc
- MPS, MPL Surface Mount Inductor 2.2 μH Unshielded 8.2 A Idc
