MPS, MPL Surface Mount Inductor 2.2 μH Unshielded 8.2 A Idc
- RS Stock No.:
- 337-779
- Mfr. Part No.:
- MPL-AL5030-2R2
- Manufacturer:
- MPS
Subtotal (1 reel of 2000 units)*
€1,292.00
(exc. VAT)
€1,590.00
(inc. VAT)
Temporarily out of stock
- 2,000 unit(s) shipping from 01 April 2027
- Plus 2,000 unit(s) shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.646 | €1,292.00 |
*price indicative
- RS Stock No.:
- 337-779
- Mfr. Part No.:
- MPL-AL5030-2R2
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Inductance | 2.2μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 8.2A | |
| Length | 5.5mm | |
| Series | MPL | |
| Depth | 5.3mm | |
| Inductor Construction | Unshielded | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Inductance 2.2μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 8.2A | ||
Length 5.5mm | ||
Series MPL | ||
Depth 5.3mm | ||
Inductor Construction Unshielded | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Low Profile Moulded Inductor offers flat wire moulded inductors with low DCR/ACR. The flat wire design provides higher current ratings than round wire moulded inductors.
Low DCR
Low AC losses
Low audible noise
Moulded construction
Soft saturation
Stable over high temperatures
Related links
- MPS, MPL Surface Mount Inductor 2.2 μH Unshielded 8.2 A Idc
- MPS, MPL Surface Mount Inductor 2.2 μH Unshielded 5.5 A Idc
- MPS 2.2 μH Semi Shielded 5.4 A Idc
- MPS, MPL Surface Mount Inductor 4.7 μH Unshielded 5.3 A Idc
- MPS, MPL Surface Mount Inductor 1 μH Unshielded 11.2 A Idc
- MPS, MPL Surface Mount Inductor 1.5 μH Unshielded 9 A Idc
- MPS, MPL Unshielded Surface Mount Inductor 2.2 μH ±20 % 2 A Idc
- MPS, MPL Unshielded Surface Mount Inductor 2.2 μH ±20 % 12 A Idc
