Wurth Elektronik, 784383, 2010 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 1.5 μH Shielded ±20 %

Get a bulk buy discount

Add 50 more to save 5%

View bulk pricing options

Subtotal (1 tape of 5 units)*

€9.05

(exc. VAT)

€11.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45€1.81€9.05-
50 - 95€1.718€8.595%
100 - 495€1.594€7.9711%
500 - 995€1.466€7.3319%
1000 +€1.412€7.0621%

*price indicative

Packaging Options:
RS Stock No.:
426-987
Mfr. Part No.:
78438343015
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

1.5μH

Product Type

Surface Mount Inductor

Maximum DC Current

2.05A

Sub Type

SMT Power Inductor

Package/Case

2010

Length

2mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

180mΩ

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

784383

Core Material

Magnetic Iron Alloy

Standards/Approvals

REACH EC1907, Halogen Free JEDEC JS709B, EU&2015, Halogen Free IEC 61249-2-21, 2006, 863, RoHS 2011

Diameter

1mm

Depth

1mm

Height

1mm

Maximum Self Resonant Frequency

85MHz

Moulded

No

Inductor Construction

Shielded

COO (Country of Origin):
KR
The Wurth Elektronik Power Inductor is a high-performance, automotive-qualified component designed for efficient energy storage and power regulation. It features low DC resistance, high current handling, and robust environmental compliance, making it Ideal for powertrain converters, DC/DC converters, battery management systems, and other demanding applications. Its AEC-Q200 Grade 0 qualification ensures reliability in automotive and industrial environments.

RoHS and REACH Compliant

Halogen Free

Moisture Sensitivity Level 1

No acoustic noise and no leakage flux noise

Magnetic iron alloy allows high rated currents

Magnetically shielded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy