Bourns, SRN6045TA, 6045 Shielded Power Inductor with a Ferrite Core, 120 μH Semi Shielded ±20 % 850 mA Idc Q:15

Get a bulk buy discount

Add 50 more to save €3.00

View bulk pricing options

Subtotal (1 bag of 2 units)*

€0.82

(exc. VAT)

€1.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
2 - 48€0.41€0.82-
50 - 198€0.35€0.70€3.00
200 - 998€0.26€0.52€30.00
1000 +€0.21€0.42€200.00

*price indicative

Packaging Options:
RS Stock No.:
466-099
Mfr. Part No.:
SRN6045TA-121M
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

120μH

Product Type

Power Inductor

Maximum DC Current

850mA

Package/Case

6045

Packaging

1000 pieces per 13 in Reel

Length

6mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

2050mΩ

Minimum Operating Temperature

-55°C

Series

SRN6045TA

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Diameter

6mm

Depth

6mm

Height

6mm

Core Material

Ferrite

Standards/Approvals

AEC-Q200, RoHS, Halogen Free

Maximum Self Resonant Frequency

110MHz

Inductor Construction

Semi Shielded

Minimum Quality Factor

15

COO (Country of Origin):
CN
The Bourns Semi-shielded power inductors feature semi-shielded construction to reduce interference. They provide reliable performance in high power applications, ensuring efficient energy management and minimal electromagnetic noise.

RoHS compliant

AEC Q200 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy