Bourns, SRN6045TA, 6045 Shielded Power Inductor with a Ferrite Core, 1 μH Semi Shielded ±30 % 8 A Idc Q:15
- RS Stock No.:
- 466-101
- Mfr. Part No.:
- SRN6045TA-1R0Y
- Manufacturer:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
€0.82
(exc. VAT)
€1.00
(inc. VAT)
In Stock
- 1,976 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 48 | €0.41 | €0.82 |
| 50 - 198 | €0.35 | €0.70 |
| 200 - 998 | €0.26 | €0.52 |
| 1000 + | €0.21 | €0.42 |
*price indicative
- RS Stock No.:
- 466-101
- Mfr. Part No.:
- SRN6045TA-1R0Y
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 1μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 8A | |
| Package/Case | 6045 | |
| Length | 6mm | |
| Packaging | 1000 pieces per 13 in Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 2050mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SRN6045TA | |
| Height | 6mm | |
| Diameter | 6mm | |
| Depth | 6mm | |
| Core Material | Ferrite | |
| Standards/Approvals | AEC-Q200, Halogen Free, RoHS | |
| Maximum Self Resonant Frequency | 110MHz | |
| Minimum Quality Factor | 15 | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 1μH | ||
Product Type Power Inductor | ||
Maximum DC Current 8A | ||
Package/Case 6045 | ||
Length 6mm | ||
Packaging 1000 pieces per 13 in Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 2050mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 125°C | ||
Series SRN6045TA | ||
Height 6mm | ||
Diameter 6mm | ||
Depth 6mm | ||
Core Material Ferrite | ||
Standards/Approvals AEC-Q200, Halogen Free, RoHS | ||
Maximum Self Resonant Frequency 110MHz | ||
Minimum Quality Factor 15 | ||
Inductor Construction Semi Shielded | ||
- COO (Country of Origin):
- CN
The Bourns Semi-shielded power inductors feature semi-shielded construction to reduce interference. They provide reliable performance in high power applications, ensuring efficient energy management and minimal electromagnetic noise.
RoHS compliant
AEC Q200 compliant
Related links
- Bourns 6045 Shielded Power Inductor with a Ferrite Core, 2.2 μH Semi Shielded ±30 % 6 A Idc Q:15
- Bourns 6045 Shielded Power Inductor with a Ferrite Core, 82 μH Semi Shielded ±20 % 980 mA Idc Q:15
- Bourns 6045 Shielded Power Inductor with a Ferrite Core, 3.3 μH Semi Shielded ±20 % 4.5 A Idc Q:15
- Bourns 6045 Shielded Power Inductor with a Ferrite Core, 120 μH Semi Shielded ±20 % 850 mA Idc Q:15
- Bourns 6045 Shielded Power Inductor with a Ferrite Core, 470 μH Semi Shielded ±10 % 400 mA Idc Q:15
- Bourns 1.5 μH Semi Shielded ±30 % 7 A Idc Q:15
- Bourns 6045T Shielded Surface Mount Inductor with a Ferrite Core, 68 μH Semi Shielded 20 % 920 mA Idc Q:15
- Bourns 6045T Shielded Surface Mount Inductor with a Ferrite Core, 47 μH Semi Shielded 20 % 1.2 A Idc Q:15
