TE Connectivity, Sigma 3650, 1008 Unshielded Surface Mount Inductor 8.2 μH 5 % 170 mA Idc Q:15
- RS Stock No.:
- 481-697
- Distrelec Article No.:
- 304-59-714
- Mfr. Part No.:
- 4-1879023-7
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
€480.00
(exc. VAT)
€600.00
(inc. VAT)
- Ready to ship from 25 December 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.24 | €480.00 |
*price indicative
- RS Stock No.:
- 481-697
- Distrelec Article No.:
- 304-59-714
- Mfr. Part No.:
- 4-1879023-7
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Inductor | |
| Inductance | 8.2μH | |
| Maximum DC Current | 170mA | |
| Package/Case | 1008 | |
| Length | 2.92mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 6Ω | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 5 % | |
| Series | Sigma 3650 | |
| Standards/Approvals | 2016 Compliant, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32 | |
| Depth | 2.79mm | |
| Height | 2.13mm | |
| Maximum Self Resonant Frequency | 0.025GHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 15 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Inductor | ||
Inductance 8.2μH | ||
Maximum DC Current 170mA | ||
Package/Case 1008 | ||
Length 2.92mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 6Ω | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 5 % | ||
Series Sigma 3650 | ||
Standards/Approvals 2016 Compliant, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32 | ||
Depth 2.79mm | ||
Height 2.13mm | ||
Maximum Self Resonant Frequency 0.025GHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 15 | ||
- COO (Country of Origin):
- TW
Related links
- TE Connectivity 1008 Wirewound Surface Mount Inductor 390 nH 5 % 630 mA Idc Q:45
- TE Connectivity 1008 Wirewound Surface Mount Inductor 270 nH 5 % 690 mA Idc Q:45
- TE Connectivity 1008 Power Inductor 24 nH 5 % 1 A Idc Q:55
- TE Connectivity 1008 Unshielded Wire-wound SMD Inductor 8.2 μH ±5% Wire-Wound 170mA Idc Q:15
- TE Connectivity 0402 Unshielded Surface Mount Inductor 30 nH 5 % 400 mA Idc Q:25
- TE Connectivity 0402 Unshielded Surface Mount Inductor 39 nH 5 % 200 mA Idc Q:25
- TE Connectivity 1008 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 nH ±5 % 470 mA Idc Q:45
- TE Connectivity 1008 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±5 % 290 mA Idc Q:22
