TE Connectivity, Sigma 3650, 1008 Wirewound Surface Mount Inductor 390 nH 5 % 630 mA Idc Q:45
- RS Stock No.:
- 470-647
- Distrelec Article No.:
- 304-59-358
- Mfr. Part No.:
- 2-1879023-7
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
€630.00
(exc. VAT)
€774.00
(inc. VAT)
- Ready to ship from 25 December 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.315 | €630.00 |
*price indicative
- RS Stock No.:
- 470-647
- Distrelec Article No.:
- 304-59-358
- Mfr. Part No.:
- 2-1879023-7
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 390nH | |
| Maximum DC Current | 630mA | |
| Package/Case | 1008 | |
| Packaging | Tape & Reel | |
| Length | 2.92mm | |
| Automotive Standard | No | |
| Maximum DC Resistance | 1.12Ω | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | 5 % | |
| Maximum Operating Temperature | 125°C | |
| Series | Sigma 3650 | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | |
| Diameter | 2.79mm | |
| Depth | 2.79mm | |
| Height | 2.79mm | |
| Maximum Self Resonant Frequency | 0.5GHz | |
| Minimum Quality Factor | 45 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 390nH | ||
Maximum DC Current 630mA | ||
Package/Case 1008 | ||
Packaging Tape & Reel | ||
Length 2.92mm | ||
Automotive Standard No | ||
Maximum DC Resistance 1.12Ω | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance 5 % | ||
Maximum Operating Temperature 125°C | ||
Series Sigma 3650 | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | ||
Diameter 2.79mm | ||
Depth 2.79mm | ||
Height 2.79mm | ||
Maximum Self Resonant Frequency 0.5GHz | ||
Minimum Quality Factor 45 | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- TW
Related links
- TE Connectivity 1008 Wirewound Surface Mount Inductor 270 nH 5 % 690 mA Idc Q:45
- TE Connectivity 1008 Unshielded Surface Mount Inductor 8.2 μH 5 % 170 mA Idc Q:15
- TE Connectivity 1008 Power Inductor 24 nH 5 % 1 A Idc Q:55
- TE Connectivity 1008 Unshielded Wire-wound SMD Inductor 240 nH ±5% Wire-Wound 500mA Idc Q:45
- TE Connectivity 1008 Unshielded Wire-wound SMD Inductor 180 nH ±5% Wire-Wound 620mA Idc Q:45
- TE Connectivity 1008 Wire-wound SMD Inductor 680 nH ±5% Wire-Wound 400mA Idc Q:45
- TE Connectivity 1008 Wire-wound SMD Inductor 240 nH ±5% Wire-Wound 500mA Idc Q:45
- TE Connectivity 1008 Wire-wound SMD Inductor 180 nH ±5% Wire-Wound 620mA Idc Q:45
