Wurth Elektronik, WE-PMI Shielded Power Inductor 0.33 μH ±20 %

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 2 units)*

€1.03

(exc. VAT)

€1.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
2 - 18€0.515€1.03
20 - 98€0.415€0.83
100 - 198€0.325€0.65
200 +€0.30€0.60

*price indicative

Packaging Options:
RS Stock No.:
484-194
Distrelec Article No.:
304-46-787
Mfr. Part No.:
74479762133
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

0.33μH

Length

800μm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

200mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

WE-PMI

Depth

1.6mm

Standards/Approvals

Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863)

Height

500μm

Maximum Self Resonant Frequency

200MHz

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy