Wurth Elektronik, WE-PMI, 1008 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH Multilayer ±20 %
- RS Stock No.:
- 163-8272
- Mfr. Part No.:
- 74479887222C
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-8272
- Mfr. Part No.:
- 74479887222C
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WE-PMI | |
| Package/Case | 1008 | |
| Shielding | Yes | |
| Product Type | Multilayer Surface Mount Inductor | |
| Core Material | Ferrite | |
| Inductance | 2.2 μH | |
| Inductor Construction | Multilayer | |
| Inductance Tolerance | ±20 % | |
| Maximum DC Current | 1.6 A | |
| Minimum Quality Factor | 20 | |
| Automotive Standard | No | |
| Depth | 2 mm | |
| Height | 1 mm | |
| Length | 2.5 mm | |
| Maximum DC Resistance | 110 mΩ | |
| Maximum Operating Temperature | 125 °C | |
| Maximum Self Resonant Frequency | 40 MHz | |
| Minimum Operating Temperature | -40 °C | |
| Moulded | Yes | |
| Packaging | Tape & Reel | |
| Pin Count | 2 | |
| Standards/Approvals | REACH, RoHS | |
| Termination Style | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WE-PMI | ||
Package/Case 1008 | ||
Shielding Yes | ||
Product Type Multilayer Surface Mount Inductor | ||
Core Material Ferrite | ||
Inductance 2.2 μH | ||
Inductor Construction Multilayer | ||
Inductance Tolerance ±20 % | ||
Maximum DC Current 1.6 A | ||
Minimum Quality Factor 20 | ||
Automotive Standard No | ||
Depth 2 mm | ||
Height 1 mm | ||
Length 2.5 mm | ||
Maximum DC Resistance 110 mΩ | ||
Maximum Operating Temperature 125 °C | ||
Maximum Self Resonant Frequency 40 MHz | ||
Minimum Operating Temperature -40 °C | ||
Moulded Yes | ||
Packaging Tape & Reel | ||
Pin Count 2 | ||
Standards/Approvals REACH, RoHS | ||
Termination Style Surface Mount | ||
- COO (Country of Origin):
- TW
Wurth 1008 WE-PMI Series Power Multilayer Inductor (Low RDC, High Saturation Current)
WE-PMI power inductors from Wurth Elektronik have a compact, multilayer design. Starting with values as low as 7 mΩ, these power inductors offer small RDC. Recommended for reflow soldering, these power inductors feature a magnetically shielded construction that ensures no crosstalk. WE-PMI inductors are suitable for high current applications up to 2.7 A.
1008 case size
Low RDC
High saturation current
Multilayer structure
Product Application Information
Suitable applications include low profile electronic devices and portable devices such as tablets smartphones and cameras. WE-PMI power inductors are also recommended for high switching frequency DC-DC converters over 1 MHz.
Related links
- Wurth Elektronik 1008 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH Multilayer ±20 %
- Wurth Elektronik 1008 Shielded Surface Mount Inductor with a Polystyrene Core, 10 μH Multilayer ±20 % 850 mA
- Wurth Elektronik 1008 Shielded Surface Mount Inductor with a Polystyrene Core, 1 μH Multilayer ±20 % 1.7 A Idc
- Wurth Elektronik 1008 Shielded Surface Mount Inductor with a Polystyrene Core, 6.8 μH Multilayer ±20 % 950 mA
- Wurth Elektronik 1008 Shielded Surface Mount Inductor with a Polystyrene Core, 2.2 μH Multilayer ±20 % 1.35 A
- Wurth Elektronik 1008 Shielded Surface Mount Inductor with a Polystyrene Core, 4.7 μH Multilayer ±20 % 1 A Idc
- Wurth Elektronik 1008 Shielded Surface Mount Inductor with a Polystyrene Core, 1 μH Multilayer ±20 % 1.95 A Idc
- Wurth Elektronik 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 470 nH Multilayer ±20 %
