Wurth Elektronik Shielded Power Inductor 6.8 μH ±20 %

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€8.52

(exc. VAT)

€10.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€8.52
5 +€8.26

*price indicative

Packaging Options:
RS Stock No.:
484-277
Distrelec Article No.:
301-88-390
Mfr. Part No.:
74435580680
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

6.8μH

Length

22.5mm

Automotive Standard

AEC-Q200 Grade 1

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

2.1mΩ

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Depth

22mm

Height

12mm

Standards/Approvals

Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863)

Maximum Self Resonant Frequency

18MHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy