Wurth Elektronik Shielded Power Inductor 1 μH ±20 % Q:12
- RS Stock No.:
- 486-466
- Distrelec Article No.:
- 301-89-655
- Mfr. Part No.:
- 74479774210
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 10 more to save 21%
View bulk pricing optionsSubtotal (1 unit)*
€0.76
(exc. VAT)
€0.93
(inc. VAT)
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €0.76 | - |
| 10 - 49 | €0.60 | 21% |
| 50 - 99 | €0.47 | 38% |
| 100 + | €0.41 | 46% |
*price indicative
- RS Stock No.:
- 486-466
- Distrelec Article No.:
- 301-89-655
- Mfr. Part No.:
- 74479774210
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 1μH | |
| Length | 1.25mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 238mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Height | 500μm | |
| Standards/Approvals | Halogen Free Conform (JEDEC JS709B), RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (IEC 61249-2-21) | |
| Depth | 2mm | |
| Maximum Self Resonant Frequency | 100MHz | |
| Minimum Quality Factor | 12 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 1μH | ||
Length 1.25mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 238mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Height 500μm | ||
Standards/Approvals Halogen Free Conform (JEDEC JS709B), RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (IEC 61249-2-21) | ||
Depth 2mm | ||
Maximum Self Resonant Frequency 100MHz | ||
Minimum Quality Factor 12 | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik Shielded Power Inductor 6.8 μH ±20 %
- Wurth Elektronik Shielded Power Inductor 0.33 μH
- Wurth Elektronik Shielded Power Inductor 0.47 μH
- Wurth Elektronik, WE-MAPI Shielded Power Inductor 1.5 μH ±20 %
- Wurth Elektronik, WE-PD HV Shielded Power Inductor 220 μH
- Wurth Elektronik, WE-XHMI Shielded Power Inductor 10.0 μH
- Wurth Elektronik, WE-LQS Shielded Power Inductor 4.7 μH
- Wurth Elektronik, WE-LQS Shielded Power Inductor 2.2 μH
