Wurth Elektronik, WE-HCF Shielded Power Inductor with a Ferrite Core, 3.1 μH ±15 % 26 A Idc
- RS Stock No.:
- 484-285
- Distrelec Article No.:
- 301-88-402
- Mfr. Part No.:
- 7443630310
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.63
(exc. VAT)
€9.38
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €7.63 |
| 5 + | €7.39 |
*price indicative
- RS Stock No.:
- 484-285
- Distrelec Article No.:
- 301-88-402
- Mfr. Part No.:
- 7443630310
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 3.1μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 26A | |
| Length | 21.5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 2.09mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±15 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-HCF | |
| Height | 14mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | 2011/65/EU&2015/863, (EC)1907/2006 | |
| Depth | 21mm | |
| Core Material | Ferrite | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 3.1μH | ||
Product Type Power Inductor | ||
Maximum DC Current 26A | ||
Length 21.5mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 2.09mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±15 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-HCF | ||
Height 14mm | ||
Termination Style Surface Mount | ||
Standards/Approvals 2011/65/EU&2015/863, (EC)1907/2006 | ||
Depth 21mm | ||
Core Material Ferrite | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 6.8 μH ±15 % 30 A Idc
- Wurth Elektronik 5.5 μH ±15 % 22 A Idc
- Wurth Elektronik 2.2 μH ±15 % 28 A Idc
- Wurth Elektronik 4.2 μH ±15 % 24 A Idc
- Wurth Elektronik 1.4 μH ±15 % 31.5 A Idc
- Wurth Elektronik 1050 Shielded Power Inductor 0.47 μH ±20 % 26 A Idc
- Wurth Elektronik 0.68 μH ±20 % 26 A Idc
- Wurth Elektronik 160 nH ±20 % 26 A Idc
