Wurth Elektronik, WE-HCM Shielded Power Inductor with a Ferrite Core, 160 nH ±20 % 26 A Idc

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€1.67

(exc. VAT)

€2.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€1.67-
5 +€1.613%

*price indicative

Packaging Options:
RS Stock No.:
484-662
Distrelec Article No.:
301-88-229
Mfr. Part No.:
744307016
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

160nH

Maximum DC Current

26A

Packaging

Tape & Reel

Length

7mm

Automotive Standard

No

Shielding

Yes

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum DC Resistance

0.29mΩ

Maximum Operating Temperature

125°C

Series

WE-HCM

Inductance Tolerance

±20 %

Depth

7mm

Height

7.5mm

Standards/Approvals

(EC)1907/2006, 2011/65/EU&2015/863

Core Material

Ferrite

Termination Style

Surface Mount

Maximum Self Resonant Frequency

600MHz

Inductor Construction

Wirewound

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy