Wurth Elektronik, WE-PD Robust Shielded Power Inductor with a Ferrite Core, 3.3 μH ±20 % 3.3 A Idc
- RS Stock No.:
- 484-572
- Distrelec Article No.:
- 301-89-448
- Mfr. Part No.:
- 7447779003
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.94
(exc. VAT)
€2.39
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €1.94 |
| 5 + | €1.88 |
*price indicative
- RS Stock No.:
- 484-572
- Distrelec Article No.:
- 301-89-448
- Mfr. Part No.:
- 7447779003
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 3.3μH | |
| Maximum DC Current | 3.3A | |
| Length | 7.3mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 30mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-PD Robust | |
| Core Material | Ferrite | |
| Standards/Approvals | (EC)1907/2006, 2011/65/EU&2015/863 | |
| Depth | 7.3mm | |
| Height | 4.5mm | |
| Termination Style | Surface Mount | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 3.3μH | ||
Maximum DC Current 3.3A | ||
Length 7.3mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 30mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-PD Robust | ||
Core Material Ferrite | ||
Standards/Approvals (EC)1907/2006, 2011/65/EU&2015/863 | ||
Depth 7.3mm | ||
Height 4.5mm | ||
Termination Style Surface Mount | ||
Inductor Construction Wirewound | ||
Related links
- Wurth Elektronik 12 μH ±20 % 1.82 A Idc
- Wurth Elektronik 39 μH ±20 % 1.11 A Idc
- Wurth Elektronik 8.2 μH ±20 % 2.7 A Idc
- Wurth Elektronik 1 μH ±20 % 5.3 A Idc
- Wurth Elektronik 15 μH ±25 % 1.6 A Idc
- Wurth Elektronik 27 μH ±20 % 1.24 A Idc
- Wurth Elektronik 18 μH ±20 % 1.5 A Idc
- Wurth Elektronik 820 μH ±20 % 210 mA Idc
