Wurth Elektronik, WE-PD Robust Shielded Power Inductor with a Ferrite Core, 39 μH ±20 % 1.11 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1.94

(exc. VAT)

€2.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€1.94
5 +€1.88

*price indicative

Packaging Options:
RS Stock No.:
484-579
Distrelec Article No.:
301-89-457
Mfr. Part No.:
7447779139
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

39μH

Product Type

Power Inductor

Maximum DC Current

1.11A

Packaging

Tape & Reel

Length

7.3mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

230mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

WE-PD Robust

Inductance Tolerance

±20 %

Core Material

Ferrite

Standards/Approvals

2011/65/EU&2015/863, (EC)1907/2006

Termination Style

Surface Mount

Height

4.5mm

Depth

7.3mm

Inductor Construction

Wirewound

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy