Wurth Elektronik, WE-HCM Shielded Power Inductor with a Ferrite Core, 150 nH ±20 % 30 A Idc
- RS Stock No.:
- 484-651
- Distrelec Article No.:
- 301-88-215
- Mfr. Part No.:
- 744302015
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€1.80
(exc. VAT)
€2.21
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €1.80 | - |
| 5 + | €1.75 | 2% |
*price indicative
- RS Stock No.:
- 484-651
- Distrelec Article No.:
- 301-88-215
- Mfr. Part No.:
- 744302015
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 150nH | |
| Maximum DC Current | 30A | |
| Packaging | Tape & Reel | |
| Length | 7.15mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 0.235mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-HCM | |
| Inductance Tolerance | ±20 % | |
| Core Material | Ferrite | |
| Height | 5mm | |
| Depth | 7mm | |
| Standards/Approvals | (EC)1907/2006, 2011/65/EU&2015/863 | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 55MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 150nH | ||
Maximum DC Current 30A | ||
Packaging Tape & Reel | ||
Length 7.15mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 0.235mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series WE-HCM | ||
Inductance Tolerance ±20 % | ||
Core Material Ferrite | ||
Height 5mm | ||
Depth 7mm | ||
Standards/Approvals (EC)1907/2006, 2011/65/EU&2015/863 | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 55MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 150 nH ±20 % 13.7 A Idc
- Wurth Elektronik 105 nH ±20 % 30 A Idc
- Wurth Elektronik 72 nH ±20 % 30 A Idc
- Wurth Elektronik 1088 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 150 nH
- Wurth Elektronik 250 nH ±20 % 11.2 A Idc
- Wurth Elektronik 160 nH ±20 % 26 A Idc
- Wurth Elektronik 120 nH ±20 % 31 A Idc
- Wurth Elektronik 400 nH ±20 % 8.8 A Idc
