Wurth Elektronik, WE-HCM Shielded Power Inductor with a Ferrite Core, 220 nH ±20 % 29 A Idc

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€1.86

(exc. VAT)

€2.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€1.86-
5 +€1.793%

*price indicative

Packaging Options:
RS Stock No.:
484-664
Distrelec Article No.:
301-88-230
Mfr. Part No.:
744307022
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

220nH

Product Type

Power Inductor

Maximum DC Current

29A

Packaging

Tape & Reel

Length

7mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

0.29mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Series

WE-HCM

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Standards/Approvals

2011/65/EU&2015/863, (EC)1907/2006

Termination Style

Surface Mount

Core Material

Ferrite

Depth

7mm

Height

7.5mm

Maximum Self Resonant Frequency

38MHz

Inductor Construction

Wirewound

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy