Wurth Elektronik, WE-HCI Shielded Wirewound Surface Mount Inductor 160 nH ±20 % 25 A Idc
- RS Stock No.:
- 484-674
- Distrelec Article No.:
- 301-88-289
- Mfr. Part No.:
- 744325016
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.33
(exc. VAT)
€5.33
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €4.33 |
| 5 + | €4.19 |
*price indicative
- RS Stock No.:
- 484-674
- Distrelec Article No.:
- 301-88-289
- Mfr. Part No.:
- 744325016
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 160nH | |
| Maximum DC Current | 25A | |
| Length | 10.5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 0.51mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 150°C | |
| Series | WE-HCI | |
| Height | 10.2mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | 2011/65/EU&2015/863, (EC)1907/2006 | |
| Maximum Self Resonant Frequency | 400MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 160nH | ||
Maximum DC Current 25A | ||
Length 10.5mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 0.51mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 150°C | ||
Series WE-HCI | ||
Height 10.2mm | ||
Termination Style Surface Mount | ||
Standards/Approvals 2011/65/EU&2015/863, (EC)1907/2006 | ||
Maximum Self Resonant Frequency 400MHz | ||
Inductor Construction Shielded | ||
Related links
- Wurth Elektronik, WE-HCI Shielded Wirewound Surface Mount Inductor 760 nH ±20 % 15.5 A Idc
- Wurth Elektronik, WE-HCI Shielded Wirewound Surface Mount Inductor 240 nH ±20 % 20 A Idc
- Wurth Elektronik, WE-HCI Shielded Wirewound Surface Mount Inductor 200 nH ±20 % 22 A Idc
- Wurth Elektronik 950 nH ±20 % 14 A Idc
- Wurth Elektronik 250 nH ±20 % 24 A Idc
- Wurth Elektronik 2 μH ±20 % 11 A Idc
- Wurth Elektronik, WE-HCI Shielded Wirewound Surface Mount Inductor 7.6 μH ±20 % 4.2 A Idc
- Wurth Elektronik, WE-HCI Shielded Wirewound Surface Mount Inductor 3.3 μH ±20 % 12 A Idc
