Wurth Elektronik, WE-HCI Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 250 nH ±20 % 24 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€4.39

(exc. VAT)

€5.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€4.39
5 +€4.25

*price indicative

Packaging Options:
RS Stock No.:
485-261
Distrelec Article No.:
301-88-253
Mfr. Part No.:
744313025
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

250nH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

24A

Packaging

Tape & Reel

Length

12.9mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

750μΩ

Pin Count

2

Maximum Operating Temperature

150°C

Inductance Tolerance

±20 %

Series

WE-HCI

Core Material

Ferrite

Standards/Approvals

2011/65/EU&2015/863, (EC)1907/2006

Depth

12.8mm

Termination Style

Surface Mount

Height

3.3mm

Maximum Self Resonant Frequency

170MHz

Inductor Construction

Shielded

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy