Wurth Elektronik, WE-PD Shielded Power Inductor with a Ferrite Core, 1.0 μH ±25 % 5 A Idc

Get a bulk buy discount

Add 5 more to save €0.50

View bulk pricing options

Subtotal (1 unit)*

€3.42

(exc. VAT)

€4.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€3.42-
5 +€3.32€0.50

*price indicative

Packaging Options:
RS Stock No.:
484-696
Distrelec Article No.:
301-89-485
Mfr. Part No.:
7447786001
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

1.0μH

Maximum DC Current

5A

Length

6.2mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

34mΩ

Maximum Operating Temperature

125°C

Series

WE-PD

Inductance Tolerance

±25 %

Termination Style

Surface Mount

Depth

5.9mm

Height

5.1mm

Core Material

Ferrite

Standards/Approvals

No

Inductor Construction

Wirewound

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy