Wurth Elektronik, WE-PD Shielded Power Inductor with a Ferrite Core, 1.0 μH ±20 % 13 A Idc

Image representative of range

Get a bulk buy discount

Add 5 more to save €0.60

View bulk pricing options

Subtotal (1 unit)*

€3.60

(exc. VAT)

€4.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€3.60-
5 +€3.48€0.60

*price indicative

RS Stock No.:
486-313
Distrelec Article No.:
301-89-215
Mfr. Part No.:
7447709001
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

1.0μH

Product Type

Power Inductor

Maximum DC Current

13A

Packaging

Tape & Reel

Length

12mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

6mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

WE-PD

Core Material

Ferrite

Height

10mm

Depth

12mm

Termination Style

Surface Mount

Standards/Approvals

2011/65/EU&2015/863, (EC)1907/2006

Inductor Construction

Shielded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy