Wurth Elektronik, WE-XHMI Shielded Power Inductor 4.7 μH

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€4.21

(exc. VAT)

€5.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€4.21
5 +€4.09

*price indicative

RS Stock No.:
484-743
Distrelec Article No.:
301-88-622
Mfr. Part No.:
74439369047
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

4.7μH

Length

10.5mm

Automotive Standard

AEC-Q200 Grade 1

Shielding

Yes

Maximum DC Resistance

5.5mΩ

Minimum Operating Temperature

-40°C

Series

WE-XHMI

Maximum Operating Temperature

125°C

Depth

11.6mm

Standards/Approvals

RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21)

Height

8.8mm

Maximum Self Resonant Frequency

21MHz

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy