Wurth Elektronik, WE-XHMI Shielded Power Inductor 1.2 μH
- RS Stock No.:
- 486-914
- Distrelec Article No.:
- 301-88-608
- Mfr. Part No.:
- 74439344012
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.83
(exc. VAT)
€3.48
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €2.83 |
| 5 + | €2.75 |
*price indicative
- RS Stock No.:
- 486-914
- Distrelec Article No.:
- 301-88-608
- Mfr. Part No.:
- 74439344012
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 1.2μH | |
| Length | 6.45mm | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 7.04mΩ | |
| Series | WE-XHMI | |
| Maximum Operating Temperature | 125°C | |
| Depth | 6.65mm | |
| Height | 3mm | |
| Standards/Approvals | RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21) | |
| Maximum Self Resonant Frequency | 53MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 1.2μH | ||
Length 6.45mm | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 7.04mΩ | ||
Series WE-XHMI | ||
Maximum Operating Temperature 125°C | ||
Depth 6.65mm | ||
Height 3mm | ||
Standards/Approvals RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21) | ||
Maximum Self Resonant Frequency 53MHz | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik, WE-XHMI Shielded Power Inductor 3.3 μH
- Wurth Elektronik, WE-XHMI Shielded Power Inductor 10.0 μH
- Wurth Elektronik, WE-XHMI Shielded Power Inductor 2.2 μH
- Wurth Elektronik, WE-XHMI Shielded Power Inductor 4.7 μH
- Wurth Elektronik, WE-XHMI Shielded Power Inductor 8.2 μH
- Wurth Elektronik, WE-XHMI Shielded Power Inductor 6.8 μH
- Wurth Elektronik, WE-XHMI Shielded Power Inductor 15 μH
- Wurth Elektronik, WE-XHMI Shielded Power Inductor 0.18 μH
