Wurth Elektronik, WE-XHMI Shielded Power Inductor 6.8 μH
- RS Stock No.:
- 484-744
- Distrelec Article No.:
- 301-88-624
- Mfr. Part No.:
- 74439369068
- Manufacturer:
- Wurth Elektronik
Image representative of range
Bulk discount available
Subtotal (1 unit)*
€4.67
(exc. VAT)
€5.74
(inc. VAT)
In Stock
- Plus 40 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €4.67 |
| 5 + | €4.54 |
*price indicative
- RS Stock No.:
- 484-744
- Distrelec Article No.:
- 301-88-624
- Mfr. Part No.:
- 74439369068
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 6.8μH | |
| Product Type | Power Inductor | |
| Length | 10.5mm | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Shielding | Yes | |
| Maximum DC Resistance | 7.88mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-XHMI | |
| Maximum Operating Temperature | 125°C | |
| Depth | 11.6mm | |
| Standards/Approvals | Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863) | |
| Height | 8.8mm | |
| Maximum Self Resonant Frequency | 16MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 6.8μH | ||
Product Type Power Inductor | ||
Length 10.5mm | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Shielding Yes | ||
Maximum DC Resistance 7.88mΩ | ||
Minimum Operating Temperature -40°C | ||
Series WE-XHMI | ||
Maximum Operating Temperature 125°C | ||
Depth 11.6mm | ||
Standards/Approvals Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863) | ||
Height 8.8mm | ||
Maximum Self Resonant Frequency 16MHz | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik, WE-XHMI Shielded Wirewound Surface Mount Inductor 6.8 μH
- Wurth Elektronik, WE-XHMI Shielded Wirewound Surface Mount Inductor 8.2 μH
- Wurth Elektronik, WE-XHMI Shielded Wirewound Surface Mount Inductor 3.3 μH
- Wurth Elektronik, WE-XHMI Shielded Wirewound Surface Mount Inductor 10.0 μH
- Wurth Elektronik, WE-XHMI Shielded Wirewound Surface Mount Inductor 1.2 μH
- Wurth Elektronik, WE-XHMI Shielded Wirewound Surface Mount Inductor 2.2 μH
- Wurth Elektronik, WE-XHMI Shielded Wirewound Surface Mount Inductor 4.7 μH
- Wurth Elektronik, WE-XHMI Shielded Wirewound Surface Mount Inductor 15 μH
