Wurth Elektronik, WE-TPC Shielded Power Inductor with a Ferrite Core, 3.3 μH ±30 % 5.3 A Idc
- RS Stock No.:
- 485-065
- Distrelec Article No.:
- 301-88-007
- Mfr. Part No.:
- 7440650033
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.62
(exc. VAT)
€1.99
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €1.62 |
| 5 + | €1.57 |
*price indicative
- RS Stock No.:
- 485-065
- Distrelec Article No.:
- 301-88-007
- Mfr. Part No.:
- 7440650033
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 3.3μH | |
| Maximum DC Current | 5.3A | |
| Packaging | Tape & Reel | |
| Length | 10mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 20mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±30 % | |
| Series | WE-TPC | |
| Height | 3.1mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | 2011/65/EU&2015/863, (EC)1907/2006 | |
| Depth | 10mm | |
| Core Material | Ferrite | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 3.3μH | ||
Maximum DC Current 5.3A | ||
Packaging Tape & Reel | ||
Length 10mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 20mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±30 % | ||
Series WE-TPC | ||
Height 3.1mm | ||
Termination Style Surface Mount | ||
Standards/Approvals 2011/65/EU&2015/863, (EC)1907/2006 | ||
Depth 10mm | ||
Core Material Ferrite | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik, WE-TPC Shielded Power Inductor 0.47 μH ±35 % 3 A Idc
- Wurth Elektronik 1.5 μH ±30 % 7.2 A Idc
- Wurth Elektronik 6.8 μH ±30 % 4.2 A Idc
- Wurth Elektronik 10 μH ±30 % 2 A Idc
- Wurth Elektronik 1.0 μH ±30 % 2 A Idc
- Wurth Elektronik 33 μH ±30 % 2 A Idc
- Wurth Elektronik 8.2 μH ±30 % 3.8 A Idc
- Wurth Elektronik 1.2 μH ±35 % 1 A Idc
