Wurth Elektronik, WE-TPC Shielded Power Inductor with a Ferrite Core, 8.2 μH ±30 % 3.8 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1.68

(exc. VAT)

€2.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€1.68
10 - 49€1.36
50 - 99€1.04
100 +€0.85

*price indicative

Packaging Options:
RS Stock No.:
485-068
Distrelec Article No.:
301-88-010
Mfr. Part No.:
7440650082
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

8.2μH

Product Type

Power Inductor

Maximum DC Current

3.8A

Packaging

Tape & Reel

Length

10mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

37mΩ

Maximum Operating Temperature

125°C

Series

WE-TPC

Inductance Tolerance

±30 %

Standards/Approvals

(EC)1907/2006, 2011/65/EU&2015/863

Depth

10mm

Height

3.1mm

Termination Style

Surface Mount

Core Material

Ferrite

Inductor Construction

Wirewound

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy