Wurth Elektronik, WE-HCI Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.8 μH ±20 % 14 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€4.39

(exc. VAT)

€5.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4€4.39
5 +€4.25

*price indicative

Packaging Options:
RS Stock No.:
485-264
Distrelec Article No.:
301-88-256
Mfr. Part No.:
744313180
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

1.8μH

Maximum DC Current

14A

Packaging

Tape & Reel

Length

12.8mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

5.6mΩ

Pin Count

2

Maximum Operating Temperature

150°C

Series

WE-HCI

Inductance Tolerance

±20 %

Core Material

Ferrite

Standards/Approvals

2011/65/EU&2015/863, (EC)1907/2006

Depth

12.8mm

Height

3.3mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

48MHz

Inductor Construction

Shielded

COO (Country of Origin):
CN

Related links