Wurth Elektronik, WE-LQ, 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 18 μH 10 % 240 mA Idc

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€0.62

(exc. VAT)

€0.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€0.62
10 - 49€0.49
50 - 99€0.38
100 +€0.31

*price indicative

RS Stock No.:
485-507
Distrelec Article No.:
301-87-791
Mfr. Part No.:
744032180
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

18μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

240mA

Package/Case

1210

Length

3.2mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

1.1Ω

Maximum Operating Temperature

125°C

Inductance Tolerance

10 %

Series

WE-LQ

Depth

2.5mm

Standards/Approvals

2011/65/EU&2015/863, (EC)1907/2006

Core Material

Ferrite

Height

2.5mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

15MHz

Minimum Quality Factor

35

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy