Wurth Elektronik, WE-LQ, 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 μH ±35 % 660 mA Idc
- RS Stock No.:
- 486-058
- Distrelec Article No.:
- 301-87-778
- Mfr. Part No.:
- 7440320015
- Manufacturer:
- Wurth Elektronik
Image representative of range
Add 10 more to save €1.00
View bulk pricing optionsSubtotal (1 unit)*
€0.50
(exc. VAT)
€0.62
(inc. VAT)
- 100 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €0.50 | - |
| 10 - 49 | €0.40 | €1.00 |
| 50 - 99 | €0.31 | €9.50 |
| 100 + | €0.29 | €21.00 |
*price indicative
- RS Stock No.:
- 486-058
- Distrelec Article No.:
- 301-87-778
- Mfr. Part No.:
- 7440320015
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 1.5μH | |
| Maximum DC Current | 660mA | |
| Package/Case | 1210 | |
| Length | 3.2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 130mΩ | |
| Inductance Tolerance | ±35 % | |
| Series | WE-LQ | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ferrite | |
| Standards/Approvals | (EC)1907/2006, 2011/65/EU&2015/863 | |
| Height | 2.3mm | |
| Depth | 2.5mm | |
| Termination Style | Surface Mount | |
| Minimum Quality Factor | 20 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 1.5μH | ||
Maximum DC Current 660mA | ||
Package/Case 1210 | ||
Length 3.2mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 130mΩ | ||
Inductance Tolerance ±35 % | ||
Series WE-LQ | ||
Maximum Operating Temperature 125°C | ||
Core Material Ferrite | ||
Standards/Approvals (EC)1907/2006, 2011/65/EU&2015/863 | ||
Height 2.3mm | ||
Depth 2.5mm | ||
Termination Style Surface Mount | ||
Minimum Quality Factor 20 | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 120 μH 10 % 95 mA Idc
- Wurth Elektronik 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 18 μH 10 % 240 mA Idc
- Wurth Elektronik 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 5.6 μH ±20 % 440 mA Idc
- Wurth Elektronik 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.7 μH ±20 % 600 mA Idc
- Wurth Elektronik 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.9 μH ±20 % 540 mA Idc
- Wurth Elektronik 1210 Unshielded Surface Mount Inductor with a Polystyrene Core, 1 μH ±20 % 750 mA Idc Q:20
- Wurth Elektronik 1210 Unshielded Surface Mount Inductor with a Polystyrene Core, 22 μH ±10 % 220 mA Idc Q:35
- Wurth Elektronik 1210 Unshielded Surface Mount Inductor with a Polystyrene Core, 4.7 μH ±20 % 490 mA Idc Q:20
