Wurth Elektronik, WE-GF, 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 12 μH 10 % 140 mA Idc
- RS Stock No.:
- 485-557
- Distrelec Article No.:
- 304-46-766
- Mfr. Part No.:
- 744764112
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€0.95
(exc. VAT)
€1.17
(inc. VAT)
Temporarily out of stock
- 90 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | €0.475 | €0.95 |
| 20 - 98 | €0.385 | €0.77 |
| 100 - 198 | €0.29 | €0.58 |
| 200 + | €0.275 | €0.55 |
*price indicative
- RS Stock No.:
- 485-557
- Distrelec Article No.:
- 304-46-766
- Mfr. Part No.:
- 744764112
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 12μH | |
| Maximum DC Current | 140mA | |
| Package/Case | 1210 | |
| Length | 3.2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 2.5Ω | |
| Series | WE-GF | |
| Inductance Tolerance | 10 % | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | (EC)1907/2006, 2011/65/EU&2015/863 | |
| Core Material | Ferrite | |
| Depth | 2.5mm | |
| Termination Style | Surface Mount | |
| Height | 2.4mm | |
| Maximum Self Resonant Frequency | 28MHz | |
| Minimum Quality Factor | 30 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 12μH | ||
Maximum DC Current 140mA | ||
Package/Case 1210 | ||
Length 3.2mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 2.5Ω | ||
Series WE-GF | ||
Inductance Tolerance 10 % | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals (EC)1907/2006, 2011/65/EU&2015/863 | ||
Core Material Ferrite | ||
Depth 2.5mm | ||
Termination Style Surface Mount | ||
Height 2.4mm | ||
Maximum Self Resonant Frequency 28MHz | ||
Minimum Quality Factor 30 | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±10 % 320 mA Idc
- Wurth Elektronik 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.7 μH 10 % 290 mA Idc
- Wurth Elektronik 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.8 μH 10 % 350 mA Idc
- Wurth Elektronik 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.22 μH ±20 % 450 mA Idc
- Wurth Elektronik 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±10 % 400 mA Idc
- Wurth Elektronik 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±10 % 180 mA Idc
- Wurth Elektronik 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 μH ±10 % 370 mA Idc
- Wurth Elektronik 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±10 % 70 mA Idc
