Wurth Elektronik, WE-LQS Shielded Power Inductor 100 μH

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€0.95

(exc. VAT)

€1.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€0.95
10 - 49€0.77
50 - 99€0.58
100 +€0.55

*price indicative

RS Stock No.:
485-637
Distrelec Article No.:
301-87-835
Mfr. Part No.:
74404054101
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

100μH

Product Type

Power Inductor

Length

5mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

560mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

WE-LQS

Standards/Approvals

2006, RoHS 2011, REACH or declared EC1907, Halogen Free JEDEC JS709B, Halogen Free IEC 61249-2-21, EU&2015, Component Qualification AEC-Q200 Grade 1, 863

Height

4mm

Depth

5mm

Maximum Self Resonant Frequency

7.2MHz

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy