Wurth Elektronik, WE-LQS Shielded Power Inductor 4.7 μH
- RS Stock No.:
- 486-253
- Distrelec Article No.:
- 301-87-877
- Mfr. Part No.:
- 74404084047
- Manufacturer:
- Wurth Elektronik
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.85
(exc. VAT)
€1.05
(inc. VAT)
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €0.85 |
| 10 - 49 | €0.68 |
| 50 - 99 | €0.53 |
| 100 + | €0.49 |
*price indicative
- RS Stock No.:
- 486-253
- Distrelec Article No.:
- 301-87-877
- Mfr. Part No.:
- 74404084047
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 4.7μH | |
| Length | 8mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 19mΩ | |
| Series | WE-LQS | |
| Maximum Operating Temperature | 125°C | |
| Height | 4.2mm | |
| Standards/Approvals | 863, Component Qualification AEC-Q200 Grade 1, EU&2015, Halogen Free IEC 61249-2-21, Halogen Free JEDEC JS709B, REACH or declared EC1907, RoHS 2011, 2006 | |
| Depth | 8mm | |
| Maximum Self Resonant Frequency | 30MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 4.7μH | ||
Length 8mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 19mΩ | ||
Series WE-LQS | ||
Maximum Operating Temperature 125°C | ||
Height 4.2mm | ||
Standards/Approvals 863, Component Qualification AEC-Q200 Grade 1, EU&2015, Halogen Free IEC 61249-2-21, Halogen Free JEDEC JS709B, REACH or declared EC1907, RoHS 2011, 2006 | ||
Depth 8mm | ||
Maximum Self Resonant Frequency 30MHz | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik, WE-LQS Shielded Power Inductor 8.2 μH
- Wurth Elektronik, WE-LQS Shielded Power Inductor 18 μH
- Wurth Elektronik, WE-LQS Shielded Power Inductor 22 μH
- Wurth Elektronik, WE-LQS Shielded Power Inductor 68 μH
- Wurth Elektronik, WE-LQS Shielded Power Inductor 15 μH
- Wurth Elektronik, WE-LQS Shielded Power Inductor 1 μH
- Wurth Elektronik, WE-LQS Shielded Power Inductor 6.8 μH
- Wurth Elektronik, WE-LQS Shielded Power Inductor 100 μH
