Wurth Elektronik, WE-LQS Shielded Power Inductor 1.5 μH
- RS Stock No.:
- 485-641
- Distrelec Article No.:
- 301-87-843
- Mfr. Part No.:
- 74404063015
- Manufacturer:
- Wurth Elektronik
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.95
(exc. VAT)
€1.17
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €0.95 |
| 10 - 49 | €0.77 |
| 50 - 99 | €0.58 |
| 100 + | €0.55 |
*price indicative
- RS Stock No.:
- 485-641
- Distrelec Article No.:
- 301-87-843
- Mfr. Part No.:
- 74404063015
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 1.5μH | |
| Length | 6mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 13mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-LQS | |
| Standards/Approvals | Halogen Free IEC 61249-2-21, EU&2015, Halogen Free JEDEC JS709B, REACH or declared EC1907, RoHS 2011, Component Qualification AEC-Q200 Grade 1, 2006, 863 | |
| Height | 2.8mm | |
| Depth | 6mm | |
| Maximum Self Resonant Frequency | 98MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 1.5μH | ||
Length 6mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 13mΩ | ||
Maximum Operating Temperature 125°C | ||
Series WE-LQS | ||
Standards/Approvals Halogen Free IEC 61249-2-21, EU&2015, Halogen Free JEDEC JS709B, REACH or declared EC1907, RoHS 2011, Component Qualification AEC-Q200 Grade 1, 2006, 863 | ||
Height 2.8mm | ||
Depth 6mm | ||
Maximum Self Resonant Frequency 98MHz | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik, WE-LQS Shielded Power Inductor 1.5 μH
- Wurth Elektronik, WE-LQS Shielded Power Inductor 8.2 μH
- Wurth Elektronik, WE-LQS Shielded Power Inductor 18 μH
- Wurth Elektronik, WE-LQS Shielded Power Inductor 1 μH
- Wurth Elektronik, WE-LQS Shielded Power Inductor 100 μH
- Wurth Elektronik, WE-LQS Shielded Power Inductor 68 μH
- Wurth Elektronik, WE-LQS Shielded Power Inductor 22 μH
- Wurth Elektronik, WE-LQS Shielded Power Inductor 15 μH
