Wurth Elektronik, WE-GFH, 1812 Unshielded Power Inductor with a Iron Powder Core, 47 μH 10 % 575 mA Idc Q:25

Get a bulk buy discount

Add 20 more to save 19%

View bulk pricing options

Subtotal (1 tape of 2 units)*

€0.83

(exc. VAT)

€1.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2 - 18€0.415€0.83-
20 - 98€0.335€0.6719%
100 - 198€0.25€0.5039%
200 +€0.24€0.4842%

*price indicative

Packaging Options:
RS Stock No.:
485-700
Distrelec Article No.:
304-65-890
Mfr. Part No.:
7447669147
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

47μH

Product Type

Power Inductor

Maximum DC Current

575mA

Package/Case

1812

Length

4.5mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

1.20Ω

Inductance Tolerance

10 %

Maximum Operating Temperature

125°C

Series

WE-GFH

Depth

3.2mm

Standards/Approvals

2011/65/EU&2015/863, (EC)1907/2006

Core Material

Iron Powder

Termination Style

Surface Mount

Height

3.4mm

Inductor Construction

Wirewound

Minimum Quality Factor

25

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy