Wurth Elektronik, WE-GFH, 1812 Unshielded Power Inductor with a Iron Powder Core, 68 μH 10 % 350 mA Idc Q:25
- RS Stock No.:
- 485-702
- Distrelec Article No.:
- 304-65-891
- Mfr. Part No.:
- 7447669168
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 20 more to save 19%
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€0.83
(exc. VAT)
€1.02
(inc. VAT)
In Stock
- Plus 44 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | €0.415 | €0.83 | - |
| 20 - 98 | €0.335 | €0.67 | 19% |
| 100 - 198 | €0.25 | €0.50 | 39% |
| 200 + | €0.24 | €0.48 | 42% |
*price indicative
- RS Stock No.:
- 485-702
- Distrelec Article No.:
- 304-65-891
- Mfr. Part No.:
- 7447669168
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 68μH | |
| Maximum DC Current | 350mA | |
| Package/Case | 1812 | |
| Length | 4.5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 2.60Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-GFH | |
| Inductance Tolerance | 10 % | |
| Height | 3.4mm | |
| Termination Style | Surface Mount | |
| Core Material | Iron Powder | |
| Standards/Approvals | 2011/65/EU&2015/863, (EC)1907/2006 | |
| Depth | 3.2mm | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 25 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 68μH | ||
Maximum DC Current 350mA | ||
Package/Case 1812 | ||
Length 4.5mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 2.60Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series WE-GFH | ||
Inductance Tolerance 10 % | ||
Height 3.4mm | ||
Termination Style Surface Mount | ||
Core Material Iron Powder | ||
Standards/Approvals 2011/65/EU&2015/863, (EC)1907/2006 | ||
Depth 3.2mm | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 25 | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 1812 Unshielded Power Inductor with a Iron Powder Core, 47 μH 10 % 575 mA Idc Q:25
- Wurth Elektronik 1812 Unshielded Power Inductor with a Iron Powder Core, 27 μH 10 % 575 mA Idc Q:25
- Wurth Elektronik 1812 Unshielded Power Inductor with a Iron Powder Core, 18 μH 10 % 700 mA Idc Q:25
- Wurth Elektronik 1812 Unshielded Power Inductor with a Iron Powder Core, 15 μH 10 % 800 mA Idc Q:25
- Wurth Elektronik 1812 Unshielded Power Inductor with a Iron Powder Core, 12 μH 10 % 810 mA Idc Q:25
- Wurth Elektronik 1812 Unshielded Power Inductor with a Iron Powder Core, 2.2 μH 10 % 1.45 A Idc Q:25
- Wurth Elektronik 1812 Unshielded Power Inductor with a Iron Powder Core, 6.8 μH 10 % 1.03 A Idc Q:25
- Wurth Elektronik 1812 Unshielded Power Inductor with a Iron Powder Core, 180 μH 10 % 220 mA Idc Q:30
