Wurth Elektronik, WE-PD Shielded Power Inductor with a Ferrite Core, 1000 μH ±20 % 430 mA Idc

Image representative of range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€1.94

(exc. VAT)

€2.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€1.94-
5 +€1.883%

*price indicative

RS Stock No.:
485-715
Distrelec Article No.:
301-89-251
Mfr. Part No.:
74477130
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

1000μH

Maximum DC Current

430mA

Packaging

Tape & Reel

Length

12mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

1.53Ω

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

WE-PD

Depth

12mm

Core Material

Ferrite

Termination Style

Surface Mount

Standards/Approvals

2011/65/EU&2015/863, (EC)1907/2006

Height

6mm

Maximum Self Resonant Frequency

1.9MHz

Inductor Construction

Wirewound

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy